Parametric Equivalent

AFB0812MD-AF00 | |
|---|---|
DigiKey Part Number | 603-AFB0812MD-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812MD-AF00 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 41.7 CFM (1.17m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.161 lb (73.03 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 41.7 CFM (1.17m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.182 in H2O (45.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0802012H2B-3T0 | Wakefield Thermal Solutions | 109 | 345-DC0802012H2B-3T0-ND | 11,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 8,71146 € | 2.508,90 € |
| Unit Price without VAT: | 8,71146 € |
|---|---|
| Unit Price with VAT: | 10,36664 € |


