Similar

AFB0812HB-F00 | |
|---|---|
DigiKey Part Number | 603-1862-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812HB-F00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 33.5 CFM (0.938m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0812HB-F00 Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.128 lb (58.06 g) |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 33.5 CFM (0.938m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.138 in H2O (34.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8015V-130-347-20 | Same Sky (Formerly CUI Devices) | 0 | CFM-8015V-130-347-20-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 8,26528 € | 5.554,27 € |
| Unit Price without VAT: | 8,26528 € |
|---|---|
| Unit Price with VAT: | 9,83568 € |






