Similar

AFB0812EHE-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0812EHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812EHE-R00 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.344 lb (156.04 g) |
Width 38.00mm | Current Rating (Amps) 1.00A |
Air Flow 85.5 CFM (2.39m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.749 in H2O (186.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0812G1D01 | Sanyo Denki America Inc. | 9 | 1688-2230-ND | 26,53000 € | Similar |


