
AFB0724VH-A | |
|---|---|
DigiKey Part Number | 603-AFB0724VH-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0724VH-A |
Description | FAN AXIAL 70X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.5dB(A) |
Mfr | Power (Watts) 6.48 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.199 lb (90.26 g) |
Width 25.40mm | Current Rating (Amps) 0.270A |
Air Flow 52.0 CFM (1.46m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.433 in H2O (107.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 € | 13,32 € |
| 10 | 10,76600 € | 107,66 € |
| 25 | 9,81400 € | 245,35 € |
| 50 | 9,13320 € | 456,66 € |
| 162 | 8,16006 € | 1.321,93 € |
| Unit Price without VAT: | 13,32000 € |
|---|---|
| Unit Price with VAT: | 15,85080 € |

