



AFB0724LB | |
|---|---|
DigiKey Part Number | 603-2188-ND |
Manufacturer | |
Manufacturer Product Number | AFB0724LB |
Description | FAN AXIAL 70X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 26.5dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.104 lb (47.17 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.089 in H2O (22.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,40400 € | 104,04 € |
| 25 | 9,48440 € | 237,11 € |
| 50 | 8,82660 € | 441,33 € |
| 224 | 7,87219 € | 1.763,37 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |



