AFB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFB Series
AFB Series

AFB0712VHD-R00

DigiKey Part Number
AFB0712VHD-R00-ND
Manufacturer
Manufacturer Product Number
AFB0712VHD-R00
Description
FAN AXIAL 70X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 46.9 CFM (1.31m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0712VHD-R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
20.00mm
Air Flow
46.9 CFM (1.31m³/min)
Static Pressure
0.285 in H2O (71.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
44.3dB(A)
Power (Watts)
4.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.154 lb (69.85 g)
Current Rating (Amps)
0.350A
Voltage Range
5 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.