
AFB0712VH-AF00 | |
|---|---|
DigiKey Part Number | 603-1535-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712VH-AF00 |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712VH-AF00 Models |
Category | Noise 47.5dB(A) |
Mfr | Power (Watts) 5.28 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.199 lb (90.26 g) |
Width 25.40mm | Current Rating (Amps) 0.440A |
Air Flow 52.0 CFM (1.46m³/min) | Voltage Range 5 ~ 12.6VDC |
Static Pressure 0.433 in H2O (107.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 11,16800 € | 111,68 € |
| 25 | 10,17840 € | 254,46 € |
| 50 | 9,47180 € | 473,59 € |
| 162 | 8,48840 € | 1.375,12 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |


