
AFB0712VH-A | |
|---|---|
DigiKey Part Number | 603-1044-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712VH-A |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712VH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 52.0 CFM (1.46m³/min) | |
Static Pressure | 0.433 in H2O (107.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 47.5dB(A) | |
Power (Watts) | 5.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.440A | |
Voltage Range | 5 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 9,83000 € | 98,30 € |
| 25 | 9,02160 € | 225,54 € |
| 50 | 8,43700 € | 421,85 € |
| 162 | 8,05525 € | 1.304,95 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |


