
AFB0712SH-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0712SH-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712SH-AR00 |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 61.1 CFM (1.71m³/min) 3 Wire Leads |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 7.56 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.238 lb (107.95 g) |
Width 25.40mm | Current Rating (Amps) 0.650A |
Air Flow 61.1 CFM (1.71m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.625 in H2O (155.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

