Parametric Equivalent

AFB0712SH-ABF00 | |
|---|---|
DigiKey Part Number | 603-AFB0712SH-ABF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712SH-ABF00 |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 61.1 CFM (1.71m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 61.1 CFM (1.71m³/min) | |
Static Pressure | 0.625 in H2O (155.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.5dB(A) | |
Power (Watts) | 7.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.231 lb (104.78 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |


