
AFB0712HHD-R00 | |
|---|---|
DigiKey Part Number | 603-1893-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712HHD-R00 |
Description | FAN AXIAL 70X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 40.4 CFM (1.13m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712HHD-R00 Models |
Category | Noise 40.5dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 70mm L x 70mm H | Weight 0.154 lb (69.85 g) |
Width 20.00mm | Current Rating (Amps) 0.250A |
Air Flow 40.4 CFM (1.13m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.222 in H2O (55.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

