AFB0648EH-TP27 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 52,29000 €
Datasheet

Similar


ebm-papst Inc.
In Stock: 14
Unit Price: 50,35000 €
Datasheet
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0648EH-TP27

DigiKey Part Number
603-1197-ND
Manufacturer
Manufacturer Product Number
AFB0648EH-TP27
Description
FAN AXIAL 60X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0648EH-TP27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.40mm
Air Flow
38.4 CFM (1.08m³/min)
Static Pressure
0.544 in H2O (135.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
46.5dB(A)
Power (Watts)
6.72 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.176 lb (80.00 g)
Current Rating (Amps)
0.140A
Voltage Range
36 ~ 60VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,49000 €27,49 €
1022,07100 €220,71 €
2520,08760 €502,19 €
5018,68200 €934,10 €
18017,52394 €3.154,31 €
Manufacturers Standard Package
Unit Price without VAT:27,49000 €
Unit Price with VAT:32,71310 €