
AFB0648EH-A | |
|---|---|
DigiKey Part Number | 603-AFB0648EH-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0648EH-A |
Description | FAN AXIAL 60X25.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.140A |
Air Flow 38.4 CFM (1.08m³/min) | Voltage Range 20 ~ 56VDC |
Static Pressure 0.544 in H2O (135.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

