Parametric Equivalent

AFB0624VHD-F00 | |
|---|---|
DigiKey Part Number | 603-1802-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624VHD-F00 |
Description | FAN AXIAL 60X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.8 CFM (0.554m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624VHD-F00 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.137 lb (62.14 g) |
Width 20.00mm | Current Rating (Amps) 0.090A |
Air Flow 19.8 CFM (0.554m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.275 in H2O (68.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0602024U2B-3T0 | Wakefield Thermal Solutions | 0 | 345-DC0602024U2B-3T0-ND | 9,31898 € | Parametric Equivalent |






