Similar




AFB0624VHB | |
|---|---|
DigiKey Part Number | 603-2170-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624VHB |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.098 lb (44.45 g) |
Width 15.00mm | Current Rating (Amps) 0.110A |
Air Flow 19.4 CFM (0.543m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G6015E24B-RHR-EM | Mechatronics Fan Group | 76 | 1570-1242-ND | 14,36000 € | Similar |






