
AFB0624HHC-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0624HHC-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HHC-R00 |
Description | FAN AXIAL 60X13MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 35.0dB(A) |
Series | Power (Watts) 2.16 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.074 lb (33.56 g) |
Width 13.00mm | Current Rating (Amps) 0.090A |
Air Flow 24.7 CFM (0.692m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.204 in H2O (51.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

