Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0624HHB

DigiKey Part Number
603-1851-ND
Manufacturer
Manufacturer Product Number
AFB0624HHB
Description
FAN AXIAL 60X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0624HHB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.098 lb (44.45 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
17.3 CFM (0.484m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.195 in H2O (48.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 630
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4207,59598 €3.190,31 €
Unit Price without VAT:7,59598 €
Unit Price with VAT:9,03922 €