
AFB0624HHB-F00 | |
|---|---|
DigiKey Part Number | 603-1798-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HHB-F00 |
Description | FAN AXIAL 60X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 17.3 CFM (0.484m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624HHB-F00 Models |
Category | Noise 35.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.098 lb (44.45 g) |
Width 15.00mm | Current Rating (Amps) 0.100A |
Air Flow 17.3 CFM (0.484m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.195 in H2O (48.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |




