
AFB0624HC-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0624HC-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624HC-R00 |
Description | FAN AXIAL 60X13MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 31.5dB(A) |
Series | Power (Watts) 1.68 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.074 lb (33.56 g) |
Width 13.00mm | Current Rating (Amps) 0.070A |
Air Flow 21.2 CFM (0.594m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.163 in H2O (40.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

