
AFB0624H-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0624H-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624H-AR00 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.090A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.211 in H2O (52.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 9,14706 € | 4.939,41 € |
| Unit Price without VAT: | 9,14706 € |
|---|---|
| Unit Price with VAT: | 10,88500 € |

