Parametric Equivalent

AFB0624EH-ABF00 | |
|---|---|
DigiKey Part Number | 603-AFB0624EH-ABF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624EH-ABF00 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 3 Wire Leads |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 38.4 CFM (1.08m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.544 in H2O (135.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0624EH-AF00 | Delta Electronics | 116 | 603-1295-ND | 13,47000 € | Parametric Equivalent |


