
AFB0612VHF | |
|---|---|
DigiKey Part Number | 603-AFB0612VHF-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VHF |
Description | FAN AXIAL 60X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 48.7 CFM (1.36m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 7.68 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.225 lb (102.06 g) |
Width 32.00mm | Current Rating (Amps) 0.640A |
Air Flow 48.7 CFM (1.36m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.956 in H2O (238.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

