AFB0612VHB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 88
Unit Price: 16,17000 €
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612VHB

DigiKey Part Number
603-1858-ND
Manufacturer
Manufacturer Product Number
AFB0612VHB
Description
FAN AXIAL 60X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612VHB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
1.92 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.098 lb (44.45 g)
Width
15.00mm
Current Rating (Amps)
0.160A
Air Flow
19.4 CFM (0.543m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0612H702Sanyo Denki America Inc.889GA0612H702-ND16,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes