Similar
Similar

AFB0612VH-AF00 | |
|---|---|
DigiKey Part Number | 603-1529-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VH-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.5 CFM (0.854m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VH-AF00 Models |
Category | Noise 42.5dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.230A |
Air Flow 30.5 CFM (0.854m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.345 in H2O (85.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-165-408-20 | Same Sky (Formerly CUI Devices) | 169 | 2223-CFM-6025BF-165-408-20-ND | 11,09000 € | Similar |
| CFM-6025CF-165-408-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-165-408-20-ND | 8,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 12,07500 € | 120,75 € |
| 25 | 11,00400 € | 275,10 € |
| 50 | 10,23940 € | 511,97 € |
| 180 | 9,22022 € | 1.659,64 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |


















