Similar
Similar

AFB0612VH-A | |
|---|---|
DigiKey Part Number | 603-1916-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VH-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 30.5 CFM (0.854m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VH-A Models |
Category | Noise 42.5dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.230A |
Air Flow 30.5 CFM (0.854m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.345 in H2O (85.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-165-408 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-165-408-ND | 8,07422 € | Similar |
| CFM-6025CF-165-408 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025CF-165-408-ND | 5,98970 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,85613 € | 4.782,31 € |
| Unit Price without VAT: | 8,85613 € |
|---|---|
| Unit Price with VAT: | 10,53879 € |







