Similar

AFB0612UH-AF00 | |
|---|---|
DigiKey Part Number | 603-AFB0612UH-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612UH-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 46.2 CFM (1.29m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 52.5dB(A) |
Series | Power (Watts) 8.28 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.171 lb (77.56 g) |
Width 25.40mm | Current Rating (Amps) 0.690A |
Air Flow 46.2 CFM (1.29m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.774 in H2O (192.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-190-479-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-6025BF-190-479-20-ND | 13,27170 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,88146 € | 4.795,99 € |
| Unit Price without VAT: | 8,88146 € |
|---|---|
| Unit Price with VAT: | 10,56894 € |


