Similar

AFB0612UH-A | |
|---|---|
DigiKey Part Number | 603-AFB0612UH-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612UH-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 46.2 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.5dB(A) |
Mfr | Power (Watts) 8.28 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.171 lb (77.56 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.690A |
Width 25.40mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 46.2 CFM (1.29m³/min) | Material - Frame Plastic |
Static Pressure 0.774 in H2O (192.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6025BF-190-479 | Same Sky (Formerly CUI Devices) | 489 | 2223-CFM-6025BF-190-479-ND | 12,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,57770 € | 4.631,96 € |
| Unit Price without VAT: | 8,57770 € |
|---|---|
| Unit Price with VAT: | 10,20746 € |


