
AFB0612MD | |
|---|---|
DigiKey Part Number | 603-AFB0612MD-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612MD |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 14.8 CFM (0.414m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.137 lb (62.14 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.090A |
Width 20.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 14.8 CFM (0.414m³/min) | Material - Frame Plastic |
Static Pressure 0.151 in H2O (37.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 8,34211 € | 3.003,16 € |
| Unit Price without VAT: | 8,34211 € |
|---|---|
| Unit Price with VAT: | 9,92711 € |

