
AFB0612LD | |
|---|---|
DigiKey Part Number | 603-AFB0612LD-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612LD |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.1 CFM (0.367m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.137 lb (62.14 g) |
Width 20.00mm | Current Rating (Amps) 0.070A |
Air Flow 13.1 CFM (0.367m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.119 in H2O (29.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 8,27589 € | 2.979,32 € |
| Unit Price without VAT: | 8,27589 € |
|---|---|
| Unit Price with VAT: | 9,84831 € |

