
AFB0612LC-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0612LC-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612LC-F00 |
Description | FAN AXIAL 60X13MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 15.4 CFM (0.431m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.074 lb (33.56 g) |
Width 13.00mm | Current Rating (Amps) 0.080A |
Air Flow 15.4 CFM (0.431m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.083 in H2O (20.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 8,02085 € | 2.165,63 € |
| Unit Price without VAT: | 8,02085 € |
|---|---|
| Unit Price with VAT: | 9,54481 € |

