Similar

AFB0612GHE-AF00 | |
|---|---|
DigiKey Part Number | 603-AFB0612GHE-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612GHE-AF00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 66.7 CFM (1.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.5dB(A) |
Mfr | Power (Watts) 18 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.258 lb (117.03 g) |
Width 38.00mm | Current Rating (Amps) 1.50A |
Air Flow 66.7 CFM (1.87m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.739 in H2O (433.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0612G101 | Sanyo Denki America Inc. | 60 | 1688-1409-ND | 18,12000 € | Similar |


