
AFB0612GH-A | |
|---|---|
DigiKey Part Number | 603-AFB0612GH-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612GH-A |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 42.0 CFM (1.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 50.5dB(A) |
Mfr | Power (Watts) 6.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.550A |
Air Flow 42.0 CFM (1.18m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.640 in H2O (159.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 8,50963 € | 4.595,20 € |
| Unit Price without VAT: | 8,50963 € |
|---|---|
| Unit Price with VAT: | 10,12646 € |

