AFB0612EHE-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 607
Unit Price: 23,39000 €
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 61.7 CFM (1.73m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0612EHE-A

DigiKey Part Number
AFB0612EHE-A-ND
Manufacturer
Manufacturer Product Number
AFB0612EHE-A
Description
FAN AXIAL 60X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 61.7 CFM (1.73m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0612EHE-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
61.7 CFM (1.73m³/min)
Static Pressure
1.496 in H2O (372.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
60.0dB(A)
Power (Watts)
13.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.258 lb (117.03 g)
Current Rating (Amps)
1.12A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes