Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.2 CFM (0.510m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0605MC-F00

DigiKey Part Number
603-AFB0605MC-F00-ND
Manufacturer
Manufacturer Product Number
AFB0605MC-F00
Description
FAN AXIAL 60X13MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.2 CFM (0.510m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
900 mW
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.074 lb (33.56 g)
Width
13.00mm
Current Rating (Amps)
0.180A
Air Flow
18.2 CFM (0.510m³/min)
Voltage Range
4.5 ~ 5.5VDC
Static Pressure
0.119 in H2O (29.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2707,95722 €2.148,45 €
Manufacturers Standard Package
Unit Price without VAT:7,95722 €
Unit Price with VAT:9,46909 €