
AFB0605HC | |
|---|---|
DigiKey Part Number | 603-AFB0605HC-ND |
Manufacturer | |
Manufacturer Product Number | AFB0605HC |
Description | FAN AXIAL 60X13MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.5dB(A) |
Mfr | Power (Watts) 1.45 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.074 lb (33.56 g) |
Width 13.00mm | Current Rating (Amps) 0.290A |
Air Flow 21.2 CFM (0.594m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.163 in H2O (40.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 7,65676 € | 4.134,65 € |
| Unit Price without VAT: | 7,65676 € |
|---|---|
| Unit Price with VAT: | 9,11154 € |


