Image for AFB0605HC-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0605HC-R00

DigiKey Part Number
603-AFB0605HC-R00-ND
Manufacturer
Manufacturer Product Number
AFB0605HC-R00
Description
FAN AXIAL 60X13MM BALL 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
13.00mm
Air Flow
21.2 CFM (0.594m³/min)
Static Pressure
0.163 in H2O (40.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
31.5dB(A)
Power (Watts)
1.45 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.074 lb (33.56 g)
Current Rating (Amps)
0.290A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.