Parametric Equivalent

AFB0512LD | |
|---|---|
DigiKey Part Number | 603-1516-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512LD |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.0 CFM (0.308m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.095 in H2O (23.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 25.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,15000 € | 12,15 € |
| 10 | 9,82500 € | 98,25 € |
| 25 | 8,95840 € | 223,96 € |
| 50 | 8,33780 € | 416,89 € |
| 100 | 7,75310 € | 775,31 € |
| 252 | 7,40115 € | 1.865,09 € |
| Unit Price without VAT: | 12,15000 € |
|---|---|
| Unit Price with VAT: | 14,45850 € |




