Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0512LD-R00

DigiKey Part Number
603-1905-ND
Manufacturer
Manufacturer Product Number
AFB0512LD-R00
Description
FAN AXIAL 50X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
25.0dB(A)
Mfr
Power (Watts)
720 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 50mm L x 50mm H
Weight
0.085 lb (38.56 g)
Width
20.00mm
Current Rating (Amps)
0.060A
Air Flow
11.0 CFM (0.308m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.095 in H2O (23.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7567,36762 €5.569,92 €
Unit Price without VAT:7,36762 €
Unit Price with VAT:8,76747 €