



AFB0512LB | |
|---|---|
DigiKey Part Number | 603-2161-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512LB |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 9.9 CFM (0.277m³/min) 2 Wire Leads |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.071 lb (32.21 g) |
Width 15.00mm | Current Rating (Amps) 0.060A |
Air Flow 9.9 CFM (0.277m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.126 in H2O (31.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0512MB | Delta Electronics | 0 | 603-1517-ND | 11,03000 € | Similar |


