
AFB0512LB-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0512LB-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512LB-AR00 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.7 CFM (0.328m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 24.0dB(A) |
Series | Power (Watts) 1.08 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.045 lb (20.41 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 11.7 CFM (0.328m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.119 in H2O (29.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

