
AFB0505MD-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0505MD-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0505MD-R00 |
Description | FAN AXIAL 50X20MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Ball 13.4 CFM (0.375m³/min) 3 Wire Leads |
Category | Features Locked Rotor Sensor |
Mfr | Noise 28.0dB(A) |
Series | Power (Watts) 1 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.085 lb (38.56 g) |
Width 20.00mm | Current Rating (Amps) 0.200A |
Air Flow 13.4 CFM (0.375m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.137 in H2O (34.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

