Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 9.9 CFM (0.277m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB04512MA

DigiKey Part Number
603-1021-ND
Manufacturer
Manufacturer Product Number
AFB04512MA
Description
FAN AXIAL 45X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 9.9 CFM (0.277m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB04512MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
9.9 CFM (0.277m³/min)
Static Pressure
0.127 in H2O (31.6 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.110A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,02000 €8,02 €
106,62800 €66,28 €
256,08880 €152,22 €
505,69740 €284,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,02000 €
Unit Price with VAT:9,54380 €