
AFB04512HB | |
|---|---|
DigiKey Part Number | 603-AFB04512HB-ND |
Manufacturer | |
Manufacturer Product Number | AFB04512HB |
Description | FAN AXIAL 45X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 14.0 CFM (0.392m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.5dB(A) |
Mfr | Power (Watts) 1.68 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.038 lb (17.24 g) |
Width 15.00mm | Current Rating (Amps) 0.140A |
Air Flow 14.0 CFM (0.392m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.223 in H2O (55.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 6,33176 € | 4.254,94 € |
| Unit Price without VAT: | 6,33176 € |
|---|---|
| Unit Price with VAT: | 7,53479 € |


