
AFB04505MA-F00 | |
|---|---|
DigiKey Part Number | 603-AFB04505MA-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB04505MA-F00 |
Description | FAN AXIAL 45X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 45mm L x 45mm H Ball 9.9 CFM (0.277m³/min) 3 Wire Leads |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 30.0dB(A) |
Series | Power (Watts) 1 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.035 lb (15.88 g) |
Width 10.00mm | Current Rating (Amps) 0.200A |
Air Flow 9.9 CFM (0.277m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.127 in H2O (31.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

