AFB0424MB-R00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 1.600
Unit Price: 14,83000 €
Datasheet
Image for AFB0424MB-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0424MB-R00

DigiKey Part Number
603-AFB0424MB-R00-ND
Manufacturer
Manufacturer Product Number
AFB0424MB-R00
Description
FAN AXIAL 40X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
8.1 CFM (0.227m³/min)
Static Pressure
0.202 in H2O (50.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
24.5dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.057 lb (25.85 g)
Current Rating (Amps)
0.060A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes