
AFB0412MB-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0412MB-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412MB-R00 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads |
Category | Noise 24.5dB(A) |
Mfr | Power (Watts) 1.08 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 8.1 CFM (0.227m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.202 in H2O (50.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

