
AFB0405VHA-AYGF | |
|---|---|
DigiKey Part Number | 603-AFB0405VHA-AYGF-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405VHA-AYGF |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 9.3 CFM (0.260m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 9.3 CFM (0.260m³/min) | |
Static Pressure | 0.242 in H2O (60.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 35.5dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | cURus, VDE | |
Weight | 0.031 lb (14.06 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 10000 Hrs @ 70°C | |
Base Product Number |

