Similar

AFB0405MB-R00 | |
|---|---|
DigiKey Part Number | 603-1764-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405MB-R00 |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0405MB-R00 Models |
Category | Noise 24.5dB(A) |
Mfr | Power (Watts) 850 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 15.00mm | Current Rating (Amps) 0.170A |
Air Flow 8.1 CFM (0.227m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.202 in H2O (50.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P0405H7D01 | Sanyo Denki America Inc. | 13 | 109P0405H7D01-ND | 13,40000 € | Similar |




