
AFB0405LB | |
|---|---|
DigiKey Part Number | 603-AFB0405LB-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405LB |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.5 CFM (0.182m³/min) 2 Wire Leads |
Category | Noise 18.5dB(A) |
Mfr | Power (Watts) 650 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.057 lb (25.85 g) |
Width 15.00mm | Current Rating (Amps) 0.130A |
Air Flow 6.5 CFM (0.182m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.144 in H2O (35.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

