
AFB0405LA-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0405LA-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405LA-AR00 |
Description | FAN AXIAL 40X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 16.0dB(A) |
Mfr | Power (Watts) 150 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.031 lb (14.06 g) |
Width 10.00mm | Current Rating (Amps) 0.030A |
Air Flow 4.4 CFM (0.123m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.068 in H2O (17.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 6,03973 € | 3.865,43 € |
| Unit Price without VAT: | 6,03973 € |
|---|---|
| Unit Price with VAT: | 7,18728 € |

